TE Connectivity L000727-02

Antenna, Flexible Pcb, Horizontal, 50MM Length, MHF4/MHF4L-TYPE, 410-467 Mhz
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity L000727-02.

Sager Electronics

Datasheet2 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
+33.24%

CAD Models

Download TE Connectivity L000727-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity L000727-02 provided by its distributors.

ANTENNA, FLEXIBLE PCB, HORIZONTAL, 50MM LENGTH, MHF4/MHF4L-TYPE, 410-467 MHZ
RF ANTENNA, 410MHZ TO 467MHZ, LINEAR ROHS COMPLIANT: YES
L000727-02, TE CONNECTIVITY/AMP BRAND
FPC ANT, HDP, MHF, 50MM, 450MHZ
LPWA FPC ANT HDP MHF4L 50mm 410-467 MHz Antenna Type: Flexible PCB (FPC) Mounting Location: Internal/Embedded Mounting Type: Adhesive Mount Antenna Termination: MHF4 Directionality: Omnidirectional Flexible PCB (FPC) Internal/Embedded Adhesive Mount MHF4 | Antenna | Part Number: L000727-02 | Internal Number: L000727-02 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty