TE Connectivity L000605-02

Antenna, Flexible Pcb, Vertical, 100MM Length, Mhf-type, 410-427, 433-435 Mhz
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity L000605-02.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet8 pages2 years ago
Technical Drawing1 page2 years ago

Sager Electronics

Inventory History

3 month trend:
+32.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity L000605-02 provided by its distributors.

ANTENNA, FLEXIBLE PCB, VERTICAL, 100MM LENGTH, MHF-TYPE, 410-427, 433-435 MHZ
RF ANTENNA, 433MHZ TO 435MHZ, LINEAR ROHS COMPLIANT: YES
L000605-02, TE CONNECTIVITY/AMP BRAND
ISM FPC ANT VDP MHF 100mm 410-435 MHz Antenna Type: Flexible PCB (FPC) Mounting Location: Internal/Embedded Mounting Type: Adhesive Mount Antenna Termination: MHF1 Directionality: Omnidirectional Flexible PCB (FPC) Internal/Embedded Adhesive Mount MHF1 | Antenna | Part Number: L000605-02 | Internal Number: L000605-02 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty