TE Connectivity L000573-08

FPL pro Antenna, 3-Port, WI-FI GNSS 800
$ 113.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity L000573-08.

TE Connectivity

Datasheet10 pages11 years ago
Technical Drawing2 pages1 year ago

Inventory History

3 month trend:
+33.80%

CAD Models

Download TE Connectivity L000573-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity L000573-08 provided by its distributors.

FPL pro Antenna, 3-Port, WI-FI GNSS 800
RF ANTENNA, 6-7.125GHZ, 8.6DBI, LINEAR;
RF/Microwave Antenna
RF ANTENNA, 6 TO 7.125GHZ, 8.6DBI; Antenna Type:WiFi 6E / WiFi 7 / GNSS; Frequency Min:6GHz; Frequency Max:7.125GHz; Antenna Mounting:Stud Mount / SMA / BNC Connector; Gain:8.6dBi; VSWR:1.6; Input Power:10W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty