
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 343-L000549-05-ND | 2,000 | 2K | Bag | ||||||||
| Sager Electronics | L000549-05 | 0 | 2K | |||||||||
| Interstate Connecting Components | L000549-05 | 0 | 17h | |||||||||
| Heilind Americas | L000549-05 | 0 | 18h | |||||||||
| Heilind Asia | L000549-05 | 0 | 2K | 10h |
Download TE Connectivity L000549-05 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity L000549-05 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: