
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | L000486-05 | 0 | 2K | Bag | ||||||||
| Heilind Americas | L000486-05 | 0 | 15h | |||||||||
| Heilind Asia | L000486-05 | 0 | 2K | 7h | ||||||||
| Interstate Connecting Components | L000486-05 | 0 | 14h | |||||||||
| Onlinecomponents.com | L000486-05 | 0 | 500 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity L000486-05.
Download TE Connectivity L000486-05 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity L000486-05 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity L000486-05.