TE Connectivity L000320-01

Rf Antenna, 4.9 To 6Ghz, 4.6Dbi Rohs Compliant: Yes |Laird External Antennas L000320-01
$ 160.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity L000320-01.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.79%

CAD Models

Download TE Connectivity L000320-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity L000320-01 provided by its distributors.

Rf Antenna, 4.9 To 6Ghz, 4.6Dbi Rohs Compliant: Yes |Laird External Antennas L000320-01
RF Antenna, 4.9 to 6GHz, 5G / CBRS / LTE / MIMO / Cellular / IoT / GNSS, 4.6dBi, 10W
BATON/STICK ANTENNA, 5G, POLE/MAST/BRACKET MOUNT, SMA, OMNIDIRECTIONAL, GAIN 3
OMNI,2x2 MIMO BATON,617-960/1427-6000MHz Antenna Type: Baton/Stick Band Type: Wide Band Primary Application: Cellular 5G Communication Protocol: Cellular 5G Mounting Location: External Baton/Stick Wide Band Cellular | Antenna | Part Number: L000320-01 | Internal Number: L000320-01 | Alias Number: OPD61603-500SMAM | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty