TE Connectivity KUP-11A15-208

Power Relay 10A DPDT(38.89mm 35.71mm 53.97mm) Socket Medical
$ 55.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11A15-208.

Master Electronics

Datasheet5 pages14 years ago
Datasheet8 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

POWER RELAY, DPDT, 10A 240 VAC, SOCKET, LED INDICATOR, MK-S SERIES
POWER/SIGNAL RELAY DPDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Power Relay 240VAC 6.737KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
TE Connectivity / P&BKUIP-11A55-240
Power/Signal Relay, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Weidmuller8690340000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690330000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity KUP-11A15-208 provided by its distributors.

Power Relay 10A DPDT(38.89mm 35.71mm 53.97mm) Socket Medical
Electromechanical Relay DPDT 10A 208VAC Bracket Mount
Industrial Relays 3PDT 10A at 240VAC ENCLOSED RELAY
RELAY GEN PURPOSE DPDT 10A 208V
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393117-0
AMP 2-1393117-0 KUP-11A15-208=KU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393117-0