TE Connectivity KRPA-11AG-6

Electromechanical Relay 6VAC 6Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 18.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11AG-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-6.47%

CAD Models

Download TE Connectivity KRPA-11AG-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2024-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / P&BKRPA-11AY-6
Electromechanical Relay 6VAC 6Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity3-1393117-2
Electromechanical Relay DPDT 10A 6VAC 6Ohm Bracket Mount
PanasonicHP2-AC6V
Power/Signal Relay, DPDT, Momentary, 2090mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHL2-H-AC6V
Power Relay 6VAC 10A DPDT(27.2x20.8x41.75)mm Socket
PanasonicHC2-H-AC6V-F
RELAY GENERAL PURPOSE DPDT 7A 6V | Panasonic Electronic Components HC2-H-AC6V-F

Descriptions

Descriptions of TE Connectivity KRPA-11AG-6 provided by its distributors.

Electromechanical Relay 6VAC 6Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY, GENERAL PURPOSE, DPDT, SOCKETABLE, 6VAC, 10A, 335MA, PLUG-IN, KRPA SERIES
10ms 15ms 10A DPDT(2 Form C) 6¦¸ 335mA 240V 6V , 35.71mm*35.71mm*50.8mm
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393104-8
General Purpose Relay 10A 6VAC DPDT - 2-1393104-8
RELAY,GP,KRPA-11AG-6 DPDT,10A,6 VAC,6 OHMS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2010mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
KRPA-11AG-6, TE Connectivity / P&B Brand
ENCLOSED SILVER-CADMIUM OXIDE CONTACT MATERIAL
Industrial Relays (General Purpose)
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:6Vac; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AG-6
KRPA-11AG-6=KRPA Power Relay Type:Industrial Panel Plug-In;Coil Magnetic System:Monostable, AC;Coil Power Rating Class:2 – 3 VA;Coil Power Rating AC:2.01 VA;Coil Resistance:6 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.01 VA | Power Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393104-8
  • KRPA11AG-6
  • KRPA11AG6