TE Connectivity KNS701BA1/4

Switch Accessories Straight Knurl Knob Shaft Size 6.35mm Color Black/Natural Aluminum
$ 13.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KNS701BA1/4.

Farnell

Datasheet3 pages2 years ago

Sager Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KNS701BA1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NKK SwitchesAT106
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES YB, YB2
APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity KNS701BA1/4 provided by its distributors.

Switch Accessories Straight Knurl Knob Shaft Size 6.35mm Color Black/Natural Aluminum
KNS701BA1/4=KNOB BLK/ALUM W/SK
Switch Access Rotary Switch Knob
STR KNURLED SKIRT KNOB W/ ARROW, 6.38MM
KNOB KNURLED W/SKRT 0.250" METAL
Knobs & Dials BLK/NAT AL W/ SKRT
TE Connectivity 8-1437622-0 旋钮
RS APAC
KNS701BA1/4=KNOB BLK/ALUM W/SK Primary Product Material: Aluminum Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 19.1 mm Aluminum Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: KNS701BA1/4 | Internal Number: 8-1437622-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437622-0
  • KNS-701BA-1/4