TE Connectivity KN5700B1/4

Te Connectivity / Alcoswitch KN5700B1/4CONCENTRIC Straight Knurled Knob W/ Line Ind 6.38MM
$ 16.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KN5700B1/4.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity KN5700B1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
NKK SwitchesAT211
ACCESSORY, LEGEND PLATE, 6MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity KN5700B1/4 provided by its distributors.

TE CONNECTIVITY / ALCOSWITCH KN5700B1/4CONCENTRIC STRAIGHT KNURLED KNOB W/ LINE IND 6.38MM
KNOB, CONCENTRIC STRAIGHT KNURL, 19.1MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Knurled with Indicator Line; Knob Diameter:19.1mm; Product Range:KN Series; SVHC:No SVHC (27-Jun-2018)
KN5700B1/4=KNOB BLACK PAIR 1/8 Primary Product Material: Aluminum Knob Design: Concentric Set with Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 19.1 mm Aluminum Concentric Set with Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: KN5700B1/4 | Internal Number: 5-1437622-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437622-7
  • 5-1437622-7 .
  • KN-5700B-1/4