TE Connectivity KN500A1/8

TE Connectivity Pointer Knob, Body: Natural, Dia. 12.7mm with a Black Indicator, 3.17mm Shaft
$ 8.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KN500A1/8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages21 years ago
Datasheet4 pages7 years ago
Datasheet326 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity KN500A1/8 provided by its distributors.

TE Connectivity Pointer Knob, Body: Natural, Dia. 12.7mm with a Black Indicator, 3.17mm Shaft
Straight Knurled Knob W/ Line Ind, 3.2Mm; Shaft Type:Round Shaft; Shaft Diameter:3.2Mm; Knob Material:Aluminium; Knob/Dial Style:Straight Knurled With Indicator Line; Knob Diameter:12.7Mm; Product Range:-; Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KN500A1/8
Special Order: KN500A1/8=KNOB ALUM KNURL 1/8 Primary Product Material: Aluminum Knob Design: Straight Knurl Shaft Size: 3.17 mm Shaft Size: .125 in Product Diameter: 12.7 mm Aluminum Straight Knurl 3.17 mm .125" | Switch Knob | Part Number: KN500A1/8 | Internal Number: 4-1437622-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437622-3
  • KN-500A-1/8
  • KN-500A1/8
  • KN500A-1/8