TE Connectivity KN1250A1/4

Knobs&Dials Knob STR KNURL w/wo indicator line RoHS Compliant: No
$ 11.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KN1250A1/4.

Sager Electronics

Datasheet326 pages21 years ago
Datasheet326 pages21 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KN1250A1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity KN1250A1/4 provided by its distributors.

Knobs&Dials Knob STR KNURL w/wo indicator line RoHS Compliant: No
STRAIGHT KNURL KNOB W/ LINE IND, 6.38MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Straight Knurled with Indicator Line; Knob Diameter:31.75mm; Product Range:-; Body Materi
Special Order: KN1250A1/4=KNOB ALUM KNURL 1/4 Primary Product Material: Aluminum 5056-H18 Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 31.75 mm Aluminum 5056-H18 Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: KN1250A1/4 | Internal Number: 2-1437622-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437622-5
  • KN-1250A-1/4