TE Connectivity KLN700B1/4

Switch Access Rotary Switch Round Knob
$ 6.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KLN700B1/4.

JRH Electronics

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KLN700B1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
NKK SwitchesAT211
ACCESSORY, LEGEND PLATE, 6MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P
APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity KLN700B1/4 provided by its distributors.

Switch Access Rotary Switch Round Knob
Switch Knobs, Knob, Aluminum, Straight Knurl Knob Design, 6.35 mm [.25 in] Shaft Size, 18.8 mm [.74 in] Diameter, Black, Line, Alcoswitch KLN
STRAIGHT KNURLED KNOB W/ LINE IND 6.38MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Aluminium; Knob / Dial Style: Straight Knurled with Indicator Line; Knob Diameter: 18.8mm; Product Range: -; Body Materi
Special Order: KLN700B1/4=KNOB KNURL W/IND LI Product Type: Knob Material: Aluminum Knob Design: Straight Knurl Shaft Size: .25 in Shaft Size: 6.35 mm Knob Aluminum Straight Knurl .25" | Switch Knob | Part Number: KLN700B1/4 | Internal Number: 1437622-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437622-3
  • KLN-700B-1/4
  • KLN-700B-14
  • KLN700B1/4.
  • KLN700B1/4..
  • KLN700B14