TE Connectivity KLN700A1/4

Switch Access Rotary Switch Round Knob
$ 6.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KLN700A1/4.

Official Datasheet18 years ago

Inventory History

3 month trend:
-3.12%

CAD Models

Download TE Connectivity KLN700A1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity KLN700A1/4 provided by its distributors.

Switch Access Rotary Switch Round Knob
KLN700A1/4=KNOB KNURL W/IND LI Primary Product Material: Aluminum Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 18.8 mm Aluminum Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: KLN700A1/4 | Internal Number: 1437622-2 | TE Connectivity | ALCOSWITCH
Straight Knurled Knob W/ Line Ind 6.38Mm; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Aluminium; Knob/Dial Style:Straight Knurled With Indicator Line; Knob Diameter:18.8Mm; Product Range:-; Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KLN700A1/4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437622-2
  • 1437622-2 .
  • KLN-700A-1/4
  • KLN700A14