TE Connectivity KEMVENT92

Emi Shielding Gasket, 97MM X 97MM Rohs Compliant: Yes
$ 27.878

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-08-01

Descriptions

Descriptions of TE Connectivity KEMVENT92 provided by its distributors.

EMI SHIELDING GASKET, 97MM X 97MM ROHS COMPLIANT: YES
Air Vent Panel for EMI Fans 92mm ABS Plastic
EMI Fan Vent 92mm Frame Material: ABS Gasket Material: Nickel Copper Fabric over Foam Compatible with Fan Diameter: 92 mm Compatible with Fan Diameter: 3.622 in Mounting Options: 5mm Diameter Countersunk Mounting Holes ABS Nickel Copper Fabric over Foam 92 mm 3.622" | Emi Vent | Part Number: Kemvent92 | Internal Number: 2430087-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty