TE Connectivity KD1250B1/4

Te Connectivity / Alcoswitch KD1250B1/4ROUND Knurled Knob With Line Ind, 6.37MM
$ 13.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KD1250B1/4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages7 years ago
Datasheet326 pages21 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KD1250B1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NKK SwitchesAT106
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES YB, YB2
APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity KD1250B1/4 provided by its distributors.

TE CONNECTIVITY / ALCOSWITCH KD1250B1/4ROUND KNURLED KNOB WITH LINE IND, 6.37MM
KNOB, DIAMOND KNURL, 31.75MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Knurled with Indicator Line; Knob Diameter:31.75mm; Product Range:KD Series; SVHC:Lead (27-Jun
KD1250B1/4=KNOB BLK DIAMOND KN Primary Product Material: 5056 Aluminum Alloy Knob Design: Diamond Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 31.75 mm Switch Knob | 5056 Aluminum Alloy Diamond Knurl 6.35 mm .25" | Part Number: KD1250B1/4 | Internal Number: 6-1437621-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437621-9
  • 6-1437621-9 .
  • KD-1250B-1/4