Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617121-9

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
$ 79.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617121-9.

Sager Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

element14

ODG (Origin Data Global)

Inventory History

3 month trend:
-74.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity1617125-7
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount
PanasonicTQ2-L2-24V
silver+Gold plating 24V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
PanasonicHX2-24V
Compact and Slim 2 Form C Non-polarized Relay
PanasonicTQ2H-L2-24V
TQ Series 1 A DPDT (2 Form C) 24 VDC 2 Coil Latching Through Hole Signal Relay

Descriptions

Descriptions of TE Connectivity 1617121-9 provided by its distributors.

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
RELAY, T05, HIGH PERFORMANCE, 12 V, 1 A, 390 OHM, DPDT, M39016/9-062M | TE Connectivity JMAC-26XM
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C
DPDT (2 Form C) 26.5V AgPd+Gold plating Plugin Signal Relays ROHS
Signal Relay 26.5VDC 1A DPDT(9.4x7.11)mm THT
Industrial Relays Jmac-26Xm; |Te Connectivity Amp 1617121-9
Cross Referenced to TE CNTY - AMP - Part AMP1617121-9
1.5ms 2ms 28V 26.5V DPDT(2 Form C) 1.56KΩ 17mA 115V Plugins Through hole mounting 8.5mm(Length)*7.1mm(height)
RELAY GEN PURPOSE DPDT 1A 26.5V
Military/Aerospace High Performance Relays
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
JMAC-26XM = M39016/9-062M Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: JMAC-26XM | Internal Number: 1617121-9 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMAC-26XM
  • JMAC26XM