TE Connectivity JJLV0UG1070NOPPRTR

Snap Acting/Limit Switch, SPST, Off-(on), 0.005A, Solder Terminal, Extended Top Type Actuator, Panel Mount
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JJLV0UG1070NOPPRTR.

IHS

Datasheet4 pages1 year ago

Future Electronics

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity JJLV0UG1070NOPPRTR provided by its distributors.

Snap Acting/Limit Switch, SPST, Off-(on), 0.005A, Solder Terminal, Extended Top Type Actuator, Panel Mount
Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD Automotive T/R
Detector Switch SPST OFF (ON) 5mA 5VDC Surface Mount T/R
DET SW6.5X3.9X6.0 GW VERT. NO AG RL Contact Current Rating: 5 mA Actuator Style: Extended, Top Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 5 mA Extended, Top Actuator Off (On) Stainless Steel | Part Number: JJLV0UG1070NOPPRTR | Internal Number: 2331398-2 | TE Connectivity | ALCOSWITCH
Detector Switch, Spst-No, 5Vdc, Smd; Product Range:Jjl Series; Contact Configuration:Spst-No; Switch Terminals:Smd; Contact Current Max:5Ma; Contact Voltage Dc Nom:5V; External Height:6Mm; External Width:3.9Mm; External Depth:6.5Mm; Rohs Compliant: Yes |Alcoswitch Te Connectivity JJLV0UG1070NOPPRTR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2331398-2