TE Connectivity JJFV0UG380NOPPRTR

Snap Acting/Limit Switch, SPST, Off-(on), 0.001A, Solder Terminal, Top Type Actuator, Panel Mount
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JJFV0UG380NOPPRTR.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity JJFV0UG380NOPPRTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity JJFV0UG380NOPPRTR provided by its distributors.

Snap Acting/Limit Switch, SPST, Off-(on), 0.001A, Solder Terminal, Top Type Actuator, Panel Mount
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD Automotive T/R
Detector Switch SPST OFF (ON) 1mA Surface Mount
Detector Switch, Spst-No, 5Vdc, Smd; Product Range:Jjf Series; Contact Configuration:Spst-No; Switch Terminals:Smd; Contact Current Max:1Ma; Contact Voltage Dc Nom:5V; External Height:2.3Mm; External Width:3.8Mm; External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJFV0UG380NOPPRTR
DET SW4.7X3.8X2.3 GW VERT. NO AG RL Contact Current Rating: 1 mA Actuator Style: Top Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 1 mA Top Actuator Off (On) Stainless Steel | Part Number: JJFV0UG380NOPPRTR | Internal Number: 2331369-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2331369-1