TE Connectivity IT155

Pulse Transformer 1: 1 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 6pF 4Term. PC Pin Thru-Hole
$ 5.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IT155.

IHS

Datasheet4 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity IT155 provided by its distributors.

Pulse Transformer 1:1 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 6pF 4Term. PC Pin Thru-Hole
Pulse Transformer It155 Rohs Compliant: Yes |Schaffner IT155
SINGLE SECONDARY WINDING PULSE TRANSFORMER Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
Pulse Transformer, GATE DRIVE Application(s), 1:1
Compliant 27 mm PCB, Through Hole 22.5 mm 13.7 mm 27 mm 13.000014 g 40 kHz
1:1 THROUGH HOLE TELECOM TRANSFORMER, 5MH, 1.2OHMS
Pulse Transformers PULSE TRANSFORMERS
XFRMR PULSE 1:1 SINGLE 5MH 0.1A
PULSE TX SNG WINDING 0.1A 500V
IT155, TE CONNECTIVITY / SCHAFFNER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800056
  • IT 155