IMC06TS=IM RELAY 140mW 12V 1CO Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 4 A General Purpose Signal Relay DC Polarized, Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: IMC06TS | Internal Number: 1462042-6 | TE Connectivity | Axicom
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: