TE Connectivity IM22GR

Signal Relay 4.5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM22GR.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+43.36%

CAD Models

Download TE Connectivity IM22GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPortugal, Switzerland, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity IM22GR provided by its distributors.

Signal Relay 4.5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical
Signal Relay 4.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD
Signal Relay, Dpdt, 2A, 4.5Vdc, Smd; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Smd; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Rohs Compliant: Yes |Axicom Te Connectivity IM22GR.
IM22GR=IM RELAY 50mW 4.5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM22GR.