
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | IM16GR | 3,800 | 1K | |||||||||
| Onlinecomponents.com | IM16GR | 3,800 | 1K | Bulk | ||||||||
| TME | IM16GR-TEC-0 | 1,000 | 1K | 1h | ||||||||
| JRH Electronics | IM16GR | 1,900 | 1K | 22h | ||||||||
| Verical | IM16GR | 1,000 | 1K |
Download datasheets and manufacturer documentation for TE Connectivity IM16GR.
Download TE Connectivity IM16GR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity IM16GR provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity IM16GR.