TE Connectivity IM02CGR

Signal Relay 4.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
$ 3.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM02CGR.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-10.22%

CAD Models

Download TE Connectivity IM02CGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity IM02CGR provided by its distributors.

Signal Relay 4.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Smd; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Rohs Compliant: Yes |Axicom Te Connectivity IM02CGR
IM02CGR=IM RELAY 140mW 4.5V HDV Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM02CGR | Internal Number: 1462038-1 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty