Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC3003R6J

Res Wirewound 3.6 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 47.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC3003R6J.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-40.13%

CAD Models

Download TE Connectivity HSC3003R6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC2503R3J
Res Wirewound 3.3 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1-1630027-4
Fixed Resistor, Wire Wound, 300W, 3.9ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1630019-9
Res Wirewound 3.3 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC3003R6J
Res Wirewound 3.6 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivitySMW53R6JT
Fixed Resistor, Wire Wound, 5W, 3.6ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Ohmite95J3R6E
Fixed Resistor, Wire Wound, 5W, 3.6ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite93J3R6
Fixed Resistor, Wire Wound, 3.25W, 3.6ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite90J3R6
Fixed Resistor, Wire Wound, 11W, 3.6ohm, 1080V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-3R6
Fixed Resistor, Wire Wound, 5W, 3.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC3003R6J provided by its distributors.

Res Wirewound 3.6 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 300W, 3.6ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSC300 3R6 5%
±5% ±50ppm/℃ 3.6Ω 300W base mount
Chassis Mount Resistors, Power Resistor, 180 x 41 x 71.4 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC300 3R6 5% Resistance Value: 3.6 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 3.6 Ω Wire Wound 5 % Power Resistor | Part Number: HSC3003R6J | Internal Number: 3-1630027-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1630027-1