Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC2503R3J

Res Wirewound 3.3 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

$ 51.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC2503R3J.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-11.36%

CAD Models

Download TE Connectivity HSC2503R3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1630019-9
Res Wirewound 3.3 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC3003R6J
Res Wirewound 3.6 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA53R3J
Res Wirewound 3.3 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA503R3J
Fixed Resistor, Wire Wound, 50W, 3.3ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1503R3J
Fixed Resistor, Wire Wound, 150W, 3.3ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA253R3J
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS503R3J
Res Wirewound 3.3 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA103R3J
Res Wirewound 3.3 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS253R3J
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite825F3R0E
Res Wirewound 3 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F3R0E
Res Wirewound 3 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F3R0E
Res Wirewound 3 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC2503R3J provided by its distributors.

Res Wirewound 3.3 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
3.3 Ω, Wire Wound, Power Resistor Resistor, 163 x 73 x 42 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 250 W, CGS HS
HSC250 3R3 5% Resistance Value: 3.3 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 3.3 Ω Wire Wound 5 % Power Resistor | Part Number: HSC2503R3J | Internal Number: 2-1630024-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630024-3
  • HSC2503R3J.