Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC300330RJ

Fixed Resistor, Wire Wound, 300W, 330ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 52.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC300330RJ.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.73%

CAD Models

Download TE Connectivity HSC300330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA25330RJ
Res Wirewound 330 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50330RJ
Res Wirewound 330 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS10330RJ
Fixed Resistor, Wire Wound, 10W, 330ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
OhmiteD50K300E
Res Wirewound 300 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K300E
Wirewound Resistors - Chassis Mount 25watt 300ohm 10% Tubular Ceramic
OhmiteD75K300E
Res Wirewound 300 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Ohmite805F300E
Fixed Resistor, Wire Wound, 5W, 300ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Ohmite805F300
Res Wirewound 300 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC300330RJ provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 330ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsc300; |Te Connectivity Amp 1-1630027-1
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 330OHM +/-5% 300W
±5% ±30ppm/℃ 330Ω 300W Plugins Flange mounting 128mm*73mm*42mm
Wirewound Resistors 330 Ohms 300W 30PPM
HSC300 330R 5% Resistance Value: 330 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 330 Ω Wire Wound 5 % Power Resistor | Part Number: HSC300330RJ | Internal Number: 1-1630027-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630027-1
  • HSC300330RJ.