Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC2506R8J

Res Wirewound 6.8 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 53.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC2506R8J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-97.59%

CAD Models

Download TE Connectivity HSC2506R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA106R8J
Res Wirewound 6.8 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE Connectivity / AMP7-1625963-0
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1506R8J
Fixed Resistor, Wire Wound, 150W, 6.8ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA256R8J
Res Wirewound 6.8 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA256R2E
Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS156R8J
Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityHSC1006R8J
HS Series 6.8 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityHSC1506R8J
Fixed Resistor, Wire Wound, 150W, 6.8ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC2506R8J provided by its distributors.

Res Wirewound 6.8 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 250W, 6.8ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsc250; |Te Connectivity Amp 2-1630024-5
±5% ±50ppm/℃ 6.8Ω 250W Flange mounting 163mm(Length)*45mm(height)
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,6.8OHM +/-5% 250W
RES, 6R8, 250W, STUD, WIREWOUND; Resistance:6.8ohm; Product Range:HS Series; Power Rating:250W; Resistance Tolerance:± 5%; Resistor Terminals:Stud; Voltage Rating:2.2kV; Resistor Element Material:Wirewound; Temperature C
HSC250 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 6.8 Ω Wire Wound 5 % Power Resistor | Part Number: HSC2506R8J | Internal Number: 2-1630024-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630024-5
  • 2-1630024-5 .