TE Connectivity HSA256R2E

Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA256R2E.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-44.64%

CAD Models

Download TE Connectivity HSA256R2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA106R8J
Res Wirewound 6.8 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP7-1625963-0
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA256R8J
Res Wirewound 6.8 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA505R6J
HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityHSA255R6J
Fixed Resistor, Wire Wound, 25W, 5.6ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS156R8J
Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA505R6J
HS Series 72.5 x 30 mm 50 W 5.6 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS505R6J
Res Wirewound 5.6 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA256R2E provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 6.2 Ohm 3% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±3% ±50ppm/℃ 6.2Ω 25W base mount 51.8mm(Length)*15mm(height)
Wirewound Resistors - Chassis Mount HSA25 6R2 3%
Aluminium Housed Power Resistors
HSA25 6R2 3% Resistance Value: 6.2 Ω Element Type: Wire Wound Passive Component Tolerance: 3 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 6.2 Ω Wire Wound 3 % Power Resistor | Part Number: HSA256R2E | Internal Number: 6-1625971-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625971-3