TE Connectivity THS156R8J

Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS156R8J.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages5 years ago

Master Electronics

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-61.73%

CAD Models

Download TE Connectivity THS156R8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA106R8J
Res Wirewound 6.8 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS506R8J
Fixed Resistor, Wire Wound, 50W, 6.8ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP7-1625963-0
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA256R8J
Res Wirewound 6.8 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA256R2E
Fixed Resistor, Wire Wound, 25W, 6.2ohm, 500V, 3% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS156R8J provided by its distributors.

Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 15W, 6.8ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount Ths1; |Te Connectivity Amp 1-1879074-5
Chip Resistor, 6.8Ω, ±5%, ±50ppm/°C, 15W, Flange Mount, 21mm × 21mm × 11mm
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 6.8OHM +/-5% 8W
Wirewound Resistors - Chassis Mount THS15 6R8 5%
Wirewound resistor aluminium 15W 6R8
RS APAC
Wirewound Resistor THS15 6R85%
WIREWOUND RESISTORS - CHASSIS MO
PANEL - CHASSIS MOUNT RESISTORS;
Resistor, AL CLAD, 15W 6R8 5%; Resistance:6.8ohm; Product Range:THS Series; Power Rating:15W; Resistance Tolerance:± Resistor Terminals:Solder
THS15 6R8 5% Resistance Value: 6.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 6.8 Ω Wire Wound 5 % Power Resistor | Part Number: THS156R8J | Internal Number: 1-1879074-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879074-5