What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSC200470RJ

Res Wirewound 470 Ohm 5% 200W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

$ 38.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC200470RJ.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages20 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+2.05%

CAD Models

Download TE Connectivity HSC200470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC150470RJ
Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC250470RJ
Res Wirewound 470 Ohm 5% 250W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10470RJ
Res Wirewound 470 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 500 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 500ohms 5% Square Sealed
TE ConnectivityHSC150470RJ
Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC200470RJ
Res Wirewound 470 Ohm 5% 200W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 470ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
VISHAY RPH100V470R0JB Through Hole Resistor, 470 ohm, 1.9 kV, 100 W,5%, RPH 100 Series

Descriptions

Descriptions of TE Connectivity HSC200470RJ provided by its distributors.

Res Wirewound 470 Ohm 5% 200W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
470 Ω, Wire Wound, Power Resistor Resistor, 143 x 73 x 42 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 200 W, CGS HS
Resistor, 200W 5% 470R; Resistance:470ohm; Product Range:HS Series; Power Rating:200W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud;
HSC200 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 470 Ω Wire Wound 5 % Power Resistor | Part Number: HSC200470RJ | Internal Number: 2-1630019-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630019-1
  • HSC200470RJ.