What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3250W-1-501

Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
$ 22.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-1-501.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Electro Sonic

element14 APAC

Factory Futures

Inventory History

3 month trend:
-76.03%

CAD Models

Download Bourns 3250W-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multi-Turn Trimmer Potentiometers 500ohms 5% Square Sealed
TRIMMER, POTENTIOMETER 500 OHM 25TURN PCB
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust 5%

Descriptions

Descriptions of Bourns 3250W-1-501 provided by its distributors.

Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 500ohms 5% Square Sealed
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
±5% ±50ppm/℃ 1W 500Ω Potentiometers, Variable Resistors ROHS
500Ω ±5% 1W ±50ppm/℃ linear 500V(DC) base mount 12.7mm(height)
TRIMMER-1/2 SQ MT WWTUBETUBE PACKAGING
Trimmer Potentiometer, 500 Ohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3250W-1-501

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250W1-501