Vishay SH50470R0JS03

Fixed Resistor, Wire Wound, 470ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 7.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SH50470R0JS03.

IHS

Datasheet3 pages10 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 470Ohm 35W
TE ConnectivityER58470RJT
Fixed Resistor, Wire Wound, 7W, 470ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res Thick Film 470 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 5W, 470ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE11470RJ
Fixed Resistor, Wire Wound, 11W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4470RJ
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SH50470R0JS03 provided by its distributors.

Fixed Resistor, Wire Wound, 470ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 470 Ohm 5% 50W ±50ppm/°C AXL Flange Mount Bag
Avnet Japan
SH 50 470U 5% BA10 e1
RESISTOR, 50W 5% 470R
SFERNICE FIXED RESISTORS
470 OHM 5% 50W
RESISTOR, 50W 5% 470R; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1.285kV; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); External Depth:15mm; External Length / Height:50mm; External Width:15.5mm; Fixing Centres LxW:39.7x21.4; Full Power Rating Temperature:25°C; Insulation Resistance:30000mohm; No. of Pins:2; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Package / Case:Axial; Series:SH50; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:1285V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric