Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC200220RJ

Fixed Resistor, Wire Wound, 200W, 220ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 39.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC200220RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+282%

CAD Models

Download TE Connectivity HSC200220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSC150220RJ
Fixed Resistor, Wire Wound, 150W, 220ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC250220RJ
Fixed Resistor, Wire Wound, 250W, 220ohm, 2200V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity1-1625999-8
Res Wirewound 220 Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Potentiometer, Wire Wound, 200W, 220ohm, 5% +/-Tol
Res Wirewound Trimmer 200 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 200 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Thick Film 220 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
Ohmite825F200E
Res Wirewound 200 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F200
Res Wirewound 200 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Thick Film 200 Ohm 5% 10W Epoxy AXL Flange Mount Box

Descriptions

Descriptions of TE Connectivity HSC200220RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 220ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
HSC200 SERIES ALUMINUM HOUSED STUD WIRE WOUND PMNT RESISTOR, 220OHMS +/-5% 200W
TE CONNECTIVITY / CGS HSC200220RJ RESISTOR, 200W 5% 220R
Wirewound Resistors - Chassis Mount HSC200 220R 5%
Hsc200 220R 5%; |Te Connectivity Amp 1-1630019-2
5% ¡À30ppm/¡æ 220¦¸ 200W 143mm*73mm*45mm
Aluminium Housed Power Resistors
HSC200 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 220 Ω Wire Wound 5 % Power Resistor | Part Number: HSC200220RJ | Internal Number: 1-1630019-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630019-2
  • HSC200220RJ.