Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RCH50S220R0JS06

Res Thick Film 220 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
$ 11.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCH50S220R0JS06.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages17 years ago

Newark

Inventory History

3 month trend:
-39.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1210 220 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNJ221Y
Res Thick Film 01005 220 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 220 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivitySMW3220RJT
Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP1879011-1
Res Metal Film 220 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMW5220RJT
Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of Vishay RCH50S220R0JS06 provided by its distributors.

Res Thick Film 220 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
±5% ±150ppm/℃ 220Ω 50W Plugins Flange mounting 47.8mm*29.4mm*15.3mm
Fixed Resistor, Metal Glaze/thick Film, 50W, 220ohm, 1285V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RES, THICK FILM, 220R, 5%, 50W, PANEL
Vishay RCH50S220R0JS06 シャーシ取り付け抵抗器
Planar Resistors 50W 220ohm 5%
RESISTOR, 50W 220R; Resistance:220ohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:1.285kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:3500V; Element Limiting Voltage:1285V; External Depth:15mm; External Length / Height:47.8mm; External Width:15.5mm; Fixing Centres LxW:39.7 x 21.4; Fixing Hole Diameter:3.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:2500V; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:50W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.8°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric