Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3057Y-1-201

Res Wirewound Trimmer 200 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 22.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3057Y-1-201.

Newark

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
-2.94%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Wirewound Trimmer 200 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 200 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 200ohms Sealed Horizontal Adjust 5%
TT Electronics78PR200LF
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
TT Electronics89PR200LF
Trimmer, Cermet, 0.75W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3057Y-1-201 provided by its distributors.

Res Wirewound Trimmer 200 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Wire Wound, 1W, 200ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 200ohms 5% 1 1/4 PC Mount
Chip Resistor 200Ω ±5% 1W ±50ppm/°C Bracket Mount 31.75mm × 4.83mm × 8mm
TRIMMER-1 1/4" RECT MT WW | Bourns 3057Y-1-201
TRIMMER 200 OHM 1W PC PIN SIDE
Trimmer Potentiometer, 200 Ohm 22Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:22Turns; Power Rating:1Wrohs Compliant: Yes |Bourns, Inc. 3057Y-1-201

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057Y1-201