Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3250W-1-201

Res Wirewound Trimmer 200 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
$ 21.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-1-201.

JRH Electronics

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-13.03%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Multi-Turn Trimmer Potentiometers 3/8 200ohms Sealed Horizontal Adjust 5%
Multi-Turn Trimmer Potentiometers 3/8 200ohms Sealed Vertical Adjust 5%
Res,wirewound,200Ohms,5+/-% Tol,-50,50Ppm-Tc,3815-Case |Bourns, Inc. RT24C2P201
TT Electronics89PR200LF
Trimmer, Cermet, 0.75W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics78PR200LF
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3250W-1-201 provided by its distributors.

Res Wirewound Trimmer 200 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 200ohms 5% Square Sealed
Trimmer, Wire Wound, 1W, 200ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
±5% ±50ppm/℃ 1W 200Ω Potentiometers, Variable Resistors ROHS
TRIMMER-1/2 SQ MT WWTUBETUBE PACKAGING
200Ω ±5% 1W ±50ppm/°C Linear Base Mount 12.7mm H
Trimmer Potentiometer, 200 Ohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3250W-1-201

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250W1-201