Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC15082RJ

Fixed Resistor, Wire Wound, 150W, 82ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 15.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC15082RJ.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+16.13%

CAD Models

Download TE Connectivity HSC15082RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7582RJ
Res Wirewound 82 Ohm 5% 75W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP7-1625999-3
Fixed Resistor, Wire Wound, 100W, 82ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5075RJ
Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2575RJ
Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5080RJ
Fixed Resistor, Wire Wound, 50W, 80ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite850F75RE
Res Wirewound 75 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F75RE
Res Wirewound 75 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F75RE
Res Wirewound 75 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F75R
Res Wirewound 75 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC15082RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 82ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Hsc Series, 82 Ohm, 150 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Holsworthy Te Connectivity HSC15082RJ
Chassis Mount Resistors, Power Resistor, 122 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
RESISTOR, 150W, 82R, 5%; Resistance:82ohm; Product Range:HS Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature C
HSC150 82R 5% Resistance Value: 82 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 82 Ω Wire Wound 5 % Power Resistor | Part Number: HSC15082RJ | Internal Number: 3-1630012-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1630012-0