Ohmite 805F75RE

Res Wirewound 75 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 6.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 805F75RE.

Newark

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.57%

CAD Models

Download Ohmite 805F75RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite810F75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite810F75R
Fixed Resistor, Wire Wound, 10W, 75ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Ohmite825F75R
Fixed Resistor, Wire Wound, 25W, 75ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F75RE
Res Wirewound 75 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F75RE
Res Wirewound 75 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F75R
Res Wirewound 75 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 805F75RE provided by its distributors.

Res Wirewound 75 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 5W, 75ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Resistor ±1% ±20ppm/°C 75Ω 5W Flange Mount 15.24mm × 16.41mm × 8.38mm
Wirewound Resistors - Chassis Mount 5watt 75ohm 1%
RESISTOR;WIREWOUND;RES 75 OHMS;PWR-RTG 5 W;TOL 1%;LUG;ALUM HOUSED
Resistor, Wirewound;75 Ohms;AL Hsd;Axial
RS APAC
RESISTOR, 75 OHM, 5 WATT, FIXED,
805F75RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 75 Ohms; 5W; Plus or Minus 1 Percent Tolerance; 210V; Plus or Minus 20 ppm/deg C; 25 deg C; 0.630 in. Length x 0.650 in. Width x 0.350 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
RESISTOR, WIREWOUND, 75OHM, 5W, 1%; Resi; RESISTOR, WIREWOUND, 75OHM, 5W, 1%; Resistance:75ohm; Power Rating:5W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:89

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV