TE Connectivity HSA2575RJ

Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2575RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.61%

CAD Models

Download TE Connectivity HSA2575RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5075RJ
Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1068RJ
Fixed Resistor, Wire Wound, 16W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5080RJ
Fixed Resistor, Wire Wound, 50W, 80ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2575RJ
Fixed Resistor, Wire Wound, 25W, 75ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2575RJ
Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1075RJ
Res Wirewound 75 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA2575RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 75OHM +/-5% 25W
75Ω ±5% ±50ppm/°C TH Flange Mount 29mm × 28mm × 15mm
Wirewound Resistors - Chassis Mount HSA25 75R 5%
Hsa25 75R 5%; |Cgs Te Connectivity HSA2575RJ
1676625-8, TE CONNECTIVITY/AMP BRAND
HSA25 75R 5% Resistance Value: 75 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 75 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2575RJ | Internal Number: 1676625-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676625-8