TE Connectivity HSA5075RJ

Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5075RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-32.23%

CAD Models

Download TE Connectivity HSA5075RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2575RJ
Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5080RJ
Fixed Resistor, Wire Wound, 50W, 80ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2582RJ
Fixed Resistor, Wire Wound, 25W, 82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1068RJ
Fixed Resistor, Wire Wound, 16W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879071-7
Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP3-1879071-7
Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5075RJ
Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Metal Glaze/Thick Film, 35W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 75 Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity HSA5075RJ provided by its distributors.

Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 75ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa50; |Te Connectivity Amp 8-1625984-1
±5% ±50ppm/℃ 75Ω 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 75OHM +/-5% 50W
TE COMPONENT (REF 8-1625984-1)
HSA50 75R 5% Resistance Value: 75 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 75 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5075RJ | Internal Number: 8-1625984-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625984-1