TE Connectivity HSA504R7J

Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA504R7J.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

JRH Electronics

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.38%

CAD Models

Download TE Connectivity HSA504R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA505R0J
Res Wirewound 5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1630186-7
Fixed Resistor, Wire Wound, 50W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA255R0J
Res, 5R, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1676625-7
TE ConnectivityTHS255R1J
Res, 5R1, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879075-1
TE Connectivity / AMP3-1625963-9
Fixed Resistor, Wire Wound, 10W, 5ohm, 160V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1-1879075-9
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
Ohmite850F5R0
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F5R0
Fixed Resistor, Wire Wound, 10W, 5ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
Ohmite810F5R0E
Res Wirewound 5 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA504R7J provided by its distributors.

Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 4.7ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount Hsa5; |Te Connectivity Amp 6-1625984-4
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 4.7OHM +/-5% 50W
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 50W
5% ¡À50ppm/¡æ 4.7¦¸ 50W 72.5mm*30mm*17mm
RES, WIREWOUND, 4.7OHM, 5%, CHASSIS
TE Connectivity HSA504R7J 底盘安装电阻器
Aluminium Housed Power Resistors
HSA50 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSA504R7J | Internal Number: 6-1625984-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625984-4