Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC15047RJ

Fixed Resistor, Wire Wound, 150W, 47ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 13.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC15047RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-95.74%

CAD Models

Download TE Connectivity HSC15047RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA547RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1625995-2
Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5050RJ
Res Wirewound 50 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSC10050RJ
Fixed Resistor, Wire Wound, 100W, 50ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC15047RJ
Fixed Resistor, Wire Wound, 150W, 47ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 47 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor 卤5% 卤50ppm/C 47Ohm 35W

Descriptions

Descriptions of TE Connectivity HSC15047RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 47ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 47 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
POWER RESISTOR, 47 OHM, 150W, +/-5% TOL, +/-50PPM/ DEGREE CELSIUS, WIRE-WOUND, S
Through Hole Resistor, Hsc Series, 47 Oh; |Cgs Te Connectivity HSC15047RJ
HS Series 150 W 47 Ohm ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
±5% ±50ppm/℃ 47Ω 150W Plugins Flange mounting 98mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount 47 OHM 5% 100W
TE CONNECTIVITY HSC15047RJ RESISTOR, 150W, 47R, 5%
Aluminum Case/Porcelain Tube Resistance
2-1630012-9, TE CONNECTIVITY/AMP BRAND
HSC150 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 47 Ω Wire Wound 5 % Power Resistor | Part Number: HSC15047RJ | Internal Number: 2-1630012-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630012-9