Descriptions of Ohmite 825F500E provided by its distributors.
Res Wirewound 500 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 500ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 500ohm 1%
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG25 W, TOL 1%, LUG, ALUM HOUSED
±1% ±20ppm/°C 500Ω 25W Flange Mount 26.98mm × 27.79mm × 14.12mm
WIREWOUND RESISTOR, 500 OHM, 25W, 1%
Resistor, Wirewound;500 Ohms;AL Hsd;Chas
RS APAC
RESISTOR, 500 OHM, 25 WATT, FIXED,
RES, 500R, 1%, 25W, WIREWOUND;
825F500E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 500 Ohms; 25W; Plus or Minus 1 Percent Tolerance; 520V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.070 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 500 OHM, 25W, 1%; Resistance:500ohm; Product Range:825 Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:520V; Resistor Element Type:Wirewound; Temperature Coeffi 64K9775