TE Connectivity THS75470RJ

Fixed Resistor, Wire Wound, 75W, 470ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 12.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS75470RJ.

Farnell

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+8.77%

CAD Models

Download TE Connectivity THS75470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS75510RJ
Fixed Resistor, Wire Wound, 75W, 510ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150470RJ
Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC150510RJ
Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J470E
Fixed Resistor, Wire Wound, 10W, 470ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite91J470E
Fixed Resistor, Wire Wound, 1.5W, 470ohm, 150V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 470ohm, 68.557V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 470ohm, 68.5565V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS75470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 470ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Resistor, Al Clad, 75W, 470R, 5%; |Cgs Te Connectivity THS75470RJ
±5% ±30ppm/°C 470Ω 75W Flange Mount 71mm(L) × 26mm(H)
Wirewound Resistors - Chassis Mount THS75 470R 5%
TE Connectivity THS75470RJ シャーシ取り付け抵抗器
Wirewound Resistors 470 Ohms 75W 30PPM
1-1879363-5, TE CONNECTIVITY/AMP BRAND
RESISTOR, AL CLAD, 75W, 470R, 5%; Resistance:470ohm; Product Range:THS Series; Power Rating:75W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.4kV; Resistor Element Material:Wirewound; Temper
THS75 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 470 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879363-5