TE Connectivity HSC100470RJ

Fixed Resistor, Wire Wound, 100W, 470ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 9.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC100470RJ.

Sager Electronics

Technical Drawing1 page7 years ago

JRH Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+36.93%

CAD Models

Download TE Connectivity HSC100470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA50470RJ
Through Hole Resistor, HSA50 Series, 470 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSC150470RJ
Fixed Resistor, Wire Wound, 150W, 470ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 500 Ohm 5% 50W/100W ±90ppm/C RDL Lug Flange Mount
Ohmite810F500E
Fixed Resistor, Wire Wound, 10W, 500ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite825F500E
Res Wirewound 500 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F500E
Res Wirewound 500 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC100470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 470ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Resistor, Hsc Series, 470 O; |Cgs Te Connectivity HSC100470RJ
±5% ±30ppm/℃ 470Ω 100W Flange mounting 87.5mm(Length)*26mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470OHM +/-5% 100W
Wirewound Resistors - Chassis Mount HSC100 470R 5%
Wirewound Resistors 470 Ohms 100W 30PPM
TE Connectivity HSC100470RJ 底盘安装电阻器
3-1625999-4, TE CONNECTIVITY/AMP BRAND
Aluminium Housed Power Resistors
HSC100 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 470 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625999-4
  • HSC100470RJ..