What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSC100R50J

Fixed Resistor, Wire Wound, 100W, 0.5ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 9.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC100R50J.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-10.41%

CAD Models

Download TE Connectivity HSC100R50J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA50R50J
Res Wirewound 0.5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R50J
Res Wirewound 0.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA50R47J
Through Hole Resistor, HSA50 Series, 0.47 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSC150R47J
Fixed Resistor, Wire Wound, 150W, 0.47ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC100R50J
Fixed Resistor, Wire Wound, 100W, 0.5ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite23JR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25JR50E
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20JR50E
Fixed Resistor, Wire Wound, 10W, 0.5ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC100R50J provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 0.5ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.5 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±50ppm/℃ 500mΩ 100W base mount 87.5mm(Length)*26mm(height)
Wirewound Resistors - Chassis Mount HSC100 R50 5%
5-1625999-4, TE Connectivity / AMP Brand
Resistor, R5, 100W, Wirewound; Resistance:500Mohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSC100R50J
HSC100 R50 5% Resistance Value: .5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.5 Ω Wire Wound 5 % Power Resistor | Chassis Mount Resistor | Part Number: HSC100R50J | Internal Number: 5-1625999-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625999-4