TE Connectivity HSA25R50J

Res Wirewound 0.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
$ 3.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25R50J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.11%

CAD Models

Download TE Connectivity HSA25R50J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA50R50J
Res Wirewound 0.5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50R47J
Through Hole Resistor, HSA50 Series, 0.47 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS15R50J
Res Wirewound 0.5 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA25R50J provided by its distributors.

Res Wirewound 0.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
RES, WIREWOUND, 0R5, 25W, SOLDER; Resistance: 0.5ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Technology: Wirewound; Temperature Coefficient: ± 69AC5057
HSA25 R50 5% Resistance Value: .5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.5 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA25R50J | Internal Number: 1676625-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676625-6
  • 1676625-6.