TE Connectivity HSA50R47J

Through Hole Resistor, HSA50 Series, 0.47 ohm, 50 W, 5%, 1.25 kV
$ 3.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50R47J.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-9.91%

CAD Models

Download TE Connectivity HSA50R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA50R50J
Res Wirewound 0.5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R50J
Res Wirewound 0.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity / AMP8-1625971-3
Fixed Resistor, Wire Wound, 25W, 0.43ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS15R47J
Fixed Resistor, Wire Wound, 15W, 0.47ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA50R47J provided by its distributors.

Through Hole Resistor, HSA50 Series, 0.47 ohm, 50 W, 5%, 1.25 kV
RESISTOR, ALU HOUSED, 0R47, 5%, 50W; Resistance:0.47ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.25kV; Resistor Element Material:Wirewound; Temperature Coefficient:± 50ppm/°C; SVHC:No SVHC (15-Jun-2015); Resistor Mounting:Panel
HSA50 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA50R47J | Internal Number: 9-1625984-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625984-8
  • HSA50R47J.