TE Connectivity HSC10039RJ

Fixed Resistor, Wire Wound, 100W, 39ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 9.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC10039RJ.

Sager Electronics

Technical Drawing1 page7 years ago

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-1.08%

CAD Models

Download TE Connectivity HSC10039RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-9
Fixed Resistor, Wire Wound, 25W, 39ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
TE ConnectivityHSC10039RJ
Fixed Resistor, Wire Wound, 100W, 39ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 39 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
VISHAY AC03000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 3 W,5%, AC Series
Ohmite23J39RE
Fixed Resistor, Wire Wound, 3W, 39ohm, 135V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC10039RJ provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 39ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Resistor, 39R, 100W, Wirewound; Resistan |Cgs Te Connectivity HSC10039RJ
±5% ±50ppm/℃ 39Ω 100W base mount 87.5mm(Length)*26mm(height)
Wirewound Resistors - Chassis Mount HSC100 39R 5%
3-1625999-0, TE CONNECTIVITY/AMP BRAND
39 Ω, Wire Wound, Power Resistor Resistor, 87.5 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 100 W, CGS HS
HSC100 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 39 Ω Wire Wound 5 % Power Resistor | Part Number: HSC10039RJ | Internal Number: 3-1625999-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625999-0